HV5308PJ-B-G | |
---|---|
DigiKey Part Number | HV5308PJ-B-G-ND |
Manufacturer | |
Manufacturer Product Number | HV5308PJ-B-G |
Description | IC 32BIT SRL CMOS 80V 44PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 32 Bit 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | HV5308PJ-B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 32 | |
Function | Serial to Parallel | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.81000 | ¥56.81 |