HV53011-E/KVX | |
---|---|
DigiKey Part Number | 150-HV53011-E/KVX-ND |
Manufacturer | |
Manufacturer Product Number | HV53011-E/KVX |
Description | 16-CH +/- PUSH PULL WITH CURRENT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 59-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Function | Serial to Parallel | |
Voltage - Supply | 6V ~ 7V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 59-TFBGA | |
Supplier Device Package | 59-TFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.80000 | ¥86.80 |
25 | ¥72.34520 | ¥1,808.63 |
100 | ¥65.71440 | ¥6,571.44 |