EVB-KSZ9893 | |
---|---|
DigiKey Part Number | EVB-KSZ9893-ND |
Manufacturer | |
Manufacturer Product Number | EVB-KSZ9893 |
Description | KSZ9893 PLUG-IN EVALUATION BOARD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | KSZ9893 Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | KSZ9893 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,579.36000 | ¥1,579.36 |