6.70.00 | |
---|---|
DigiKey Part Number | 899-6.70.00-ND |
Manufacturer | |
Manufacturer Product Number | 6.70.00 |
Description | EMBOS/IP SWITCH BOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | KSZ8794CNX Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Segger Microcontroller Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | KSZ8794CNX | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,018.02000 | ¥1,018.02 |