CEC1712H-S2-I/SX | |
---|---|
DigiKey Part Number | 150-CEC1712H-S2-I/SX-ND |
Manufacturer | |
Manufacturer Product Number | CEC1712H-S2-I/SX |
Description | CRYPTO EMBEDDED CTLR FOR SECURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CEC1712H-S2-I/SX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Cryptography | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | 256K x 8 | |
Interface | I2C, SPI, UART | |
Number of I/O | 68 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 84-WFBGA | |
Supplier Device Package | 84-WFBGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥56.13454 | ¥14,594.98 |