74AUP2G04FZ4-7 | |
---|---|
DigiKey Part Number | 31-74AUP2G04FZ4-7TR-ND - Tape & Reel (TR) 31-74AUP2G04FZ4-7CT-ND - Cut Tape (CT) 31-74AUP2G04FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G04FZ4-7 |
Description | IC INVERTER 2CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.70300 | ¥27.03 |
25 | ¥2.47200 | ¥61.80 |
100 | ¥1.84050 | ¥184.05 |
250 | ¥1.66828 | ¥417.07 |
500 | ¥1.38060 | ¥690.30 |
1,000 | ¥1.03553 | ¥1,035.53 |
2,500 | ¥0.94921 | ¥2,373.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.89168 | ¥4,458.40 |
10,000 | ¥0.83416 | ¥8,341.60 |
25,000 | ¥0.76512 | ¥19,128.00 |
50,000 | ¥0.73636 | ¥36,818.00 |