ATSHA204A-XHDA-T | |
---|---|
DigiKey Part Number | ATSHA204A-XHDA-TTR-ND - Tape & Reel (TR) ATSHA204A-XHDA-TCT-ND - Cut Tape (CT) ATSHA204A-XHDA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSHA204A-XHDA-T |
Description | IC AUTHENTICATION CHIP 8TSSOP |
Customer Reference | |
Detailed Description | Authentication Chip 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATSHA204A-XHDA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.43900 | ¥27,195.00 |