ATMEGA32-16AU | |
---|---|
DigiKey Part Number | ATMEGA32-16AU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA32-16AU |
Description | IC MCU 8BIT 32KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA32-16AU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.61000 | ¥60.61 |
25 | ¥55.59800 | ¥1,389.95 |
100 | ¥50.24220 | ¥5,024.22 |