ATECC508A-MAHDA-T | |
---|---|
DigiKey Part Number | ATECC508A-MAHDA-TTR-ND - Tape & Reel (TR) ATECC508A-MAHDA-TCT-ND - Cut Tape (CT) ATECC508A-MAHDA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC508A-MAHDA-T |
Description | IC AUTHENTICATION CHIP 8UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATECC508A-MAHDA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
25 | ¥7.10320 | ¥177.58 |
100 | ¥6.87080 | ¥687.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥6.87058 | ¥103,058.70 |