U77-A1118-2001 | |
---|---|
DigiKey Part Number | 664-U77-A1118-2001-ND |
Manufacturer | |
Manufacturer Product Number | U77-A1118-2001 |
Description | CONN SFP CAGE NI DUST COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77-A1118-2001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.28500 | ¥142.85 |
25 | ¥13.67440 | ¥341.86 |
40 | ¥13.37175 | ¥534.87 |
80 | ¥12.76425 | ¥1,021.14 |
230 | ¥11.54800 | ¥2,656.04 |
500 | ¥10.63646 | ¥5,318.23 |
1,000 | ¥9.11699 | ¥9,116.99 |
2,500 | ¥8.50917 | ¥21,272.92 |