AD8624ARUZ | |
---|---|
DigiKey Part Number | 505-AD8624ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8624ARUZ |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8624ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.48V/µs | |
Gain Bandwidth Product | 560 kHz | |
Current - Input Bias | 45 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 215µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.93000 | ¥87.93 |
10 | ¥80.81700 | ¥808.17 |
96 | ¥68.25510 | ¥6,552.49 |
288 | ¥64.90479 | ¥18,692.58 |
576 | ¥60.71748 | ¥34,973.27 |
1,056 | ¥55.69257 | ¥58,811.35 |