AD5724AREZ | |
---|---|
DigiKey Part Number | 505-AD5724AREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5724AREZ |
Description | IC DAC 12BIT V-OUT 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5724AREZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.54000 | ¥145.54 |
10 | ¥133.73300 | ¥1,337.33 |
62 | ¥128.18871 | ¥7,947.70 |
124 | ¥112.94411 | ¥14,005.07 |
310 | ¥107.40081 | ¥33,294.25 |
558 | ¥100.47174 | ¥56,063.23 |