AT86RF215IQ-ZUR | |
---|---|
DigiKey Part Number | AT86RF215IQ-ZURTR-ND - Tape & Reel (TR) AT86RF215IQ-ZURCT-ND - Cut Tape (CT) AT86RF215IQ-ZURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT86RF215IQ-ZUR |
Description | IC RF TXRX 802.15.4 48QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4, General ISM < 1GHz 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, OFDM, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2.4Mbps | |
Power - Output | 16dBm | |
Sensitivity | -123dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 5mA ~ 33mA | |
Current - Transmitting | 62mA ~ 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
25 | ¥52.45240 | ¥1,311.31 |
100 | ¥52.38870 | ¥5,238.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥52.38875 | ¥209,555.00 |