389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,310 In Stock | 1 : ¥64.69000 Tray | - | Tray | Active | Not Verified | TxRx Only | 802.15.4, General ISM < 1GHz | - | FSK, OFDM, O-QPSK | 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz | 2.4Mbps | 16dBm | -123dBm | - | SPI | 1.8V ~ 3.6V | 5mA ~ 33mA | 62mA ~ 64mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
7,800 In Stock | 1 : ¥65.54000 Cut Tape (CT) 4,000 : ¥59.82731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4, General ISM < 1GHz | - | FSK, OFDM, O-QPSK | 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz | 2.4Mbps | 16dBm | -123dBm | - | SPI | 1.8V ~ 3.6V | 5mA ~ 33mA | 62mA ~ 64mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
665 In Stock | 1 : ¥57.30000 Cut Tape (CT) 4,000 : ¥52.38875 Tape & Reel (TR) 1 : ¥40.72000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4, General ISM < 1GHz | - | FSK, OFDM, O-QPSK | 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz | 2.4Mbps | 16dBm | -123dBm | - | SPI | 1.8V ~ 3.6V | 5mA ~ 33mA | 62mA ~ 64mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
56 Marketplace | Unavailable | - | Bulk | Active | Not Verified | TxRx Only | 802.15.4, General ISM < 1GHz | - | FSK, OFDM, O-QPSK | 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz | 2.4Mbps | 16dBm | -123dBm | - | SPI | 1.8V ~ 3.6V | 5mA ~ 33mA | 62mA ~ 64mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
0 In Stock Check Lead Time | 416 : ¥49.77195 Tray | - | Tray | Active | Not Verified | TxRx Only | 802.15.4, General ISM < 1GHz | - | FSK, OFDM, O-QPSK | 389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz | 2.4Mbps | 16dBm | -123dBm | - | SPI | 1.8V ~ 3.6V | 5mA ~ 33mA | 62mA ~ 64mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) |