AT42QT2120-MMH | |
---|---|
DigiKey Part Number | AT42QT2120-MMH-ND |
Manufacturer | |
Manufacturer Product Number | AT42QT2120-MMH |
Description | IC TOUCH SENSOR 12CH 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT2120-MMH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | Up to 12 | |
LED Driver Channels | Up to 10 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
25 | ¥13.51640 | ¥337.91 |
100 | ¥12.15620 | ¥1,215.62 |