2EZ22D5 | |
---|---|
DigiKey Part Number | 150-2EZ22D5TR-ND - Tape & Reel (TR) 150-2EZ22D5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ22D5 |
Description | DIODE ZENER 22V 2W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 22 V 2 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥18.23400 | ¥182.34 |
25 | ¥17.63800 | ¥440.95 |
100 | ¥14.51170 | ¥1,451.17 |