Microsemi Corporation Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,007 In Stock | 1 : ¥13.46000 Cut Tape (CT) 10,000 : ¥5.64424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.6 V | ±10% | 500 mW | 24 Ohms | 15 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
11,994 In Stock | 1 : ¥13.46000 Cut Tape (CT) 10,000 : ¥5.64424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 4.3 V | ±10% | 500 mW | 22 Ohms | 5 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
7,635 In Stock | 1 : ¥13.46000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 25 V | ±10% | 500 mW | 35 Ohms | 100 nA @ 19 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
5,446 In Stock | 1 : ¥13.46000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 V | ±10% | 500 mW | 28 Ohms | 25 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
2,464 In Stock | 1 : ¥13.46000 Cut Tape (CT) | - | Cut Tape (CT) | Active | 17 V | ±10% | 500 mW | 19 Ohms | 100 nA @ 13 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
1,920 In Stock | 1 : ¥13.46000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 19 V | ±10% | 500 mW | 23 Ohms | 100 nA @ 14 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
4,271 In Stock | 1 : ¥15.93000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±10% | 500 mW | 11 Ohms | 5 µA @ 3 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
12,296 In Stock | 1 : ¥20.11000 Cut Tape (CT) 10,000 : ¥5.64424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.9 V | ±5% | 500 mW | 23 Ohms | 10 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
7,894 In Stock | 1 : ¥20.11000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 27 V | ±10% | 500 mW | 41 Ohms | 100 nA @ 21 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
8,794 In Stock | 1 : ¥20.61000 Cut Tape (CT) 3,000 : ¥19.12890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | ±5% | 5 W | 2.5 Ohms | 2 µA @ 8.6 V | 1.2 V @ 1 A | -65°C ~ 150°C | - | - | Through Hole | T-18, Axial | T-18 | ||
4,793 In Stock | 1 : ¥20.85000 Bag | - | Bag | Discontinued at Digi-Key | 3 V | ±10% | 500 mW | 29 Ohms | 50 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
3,496 In Stock | 1 : ¥20.85000 Bag | - | Bag | Discontinued at Digi-Key | 2.8 V | ±10% | 500 mW | 30 Ohms | 75 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
1,935 In Stock | 1 : ¥21.02000 Bag | - | Bag | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
28,799 In Stock | 1 : ¥21.92000 Cut Tape (CT) 4,000 : ¥9.89784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.6 V | ±5% | 2 W | 5 Ohms | 80 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
252 In Stock | 1 : ¥21.92000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 22 V | ±5% | 2 W | 12 Ohms | 500 nA @ 16.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
8,938 In Stock | 1 : ¥23.56000 Bag | - | Bag | Active | 62 V | ±5% | 500 mW | 185 Ohms | 100 nA @ 47 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
4,808 In Stock | 1 : ¥23.81000 Bag | - | Bag | Discontinued at Digi-Key | 170 V | ±5% | 500 mW | 1900 Ohms | 100 nA @ 129 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
4,748 In Stock | 1 : ¥23.81000 Bag | - | Bag | Discontinued at Digi-Key | 160 V | ±10% | 500 mW | 1700 Ohms | 100 nA @ 122 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
882 In Stock | 1 : ¥27.09000 Strip | - | Strip | Active | 10 V | ±5% | 500 mW | - | 1 µA @ 7.6 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AA | DO-213AA | ||
2,274 In Stock | 1 : ¥35.38000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 62 V | ±5% | 2 W | 60 Ohms | 500 nA @ 47.1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
13 In Stock | 1 : ¥465.50000 Bulk | - | Bulk | Active | 56 V | ±5% | 6 W | 30 Ohms | 10 µA @ 42.6 V | - | -65°C ~ 175°C | - | - | Through Hole | Axial | - | ||
0 In Stock | 7,500 : ¥2.55224 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 11 V | ±5% | 1.5 W | 5.5 Ohms | 1 µA @ 8.4 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
0 In Stock | 4,000 : ¥3.27103 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | 19 V | ±5% | 2 W | 11 Ohms | 500 nA @ 14.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
0 In Stock | 7,500 : ¥3.48917 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 200 V | ±20% | 3 W | 1200 Ohms | 1 µA @ 152 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
0 In Stock | 7,500 : ¥3.66502 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 6.2 V | ±2% | 1.5 W | 4 Ohms | 10 µA @ 3.72 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) |