SMF51A-TP | |
---|---|
DigiKey Part Number | SMF51A-TPMSTR-ND - Tape & Reel (TR) SMF51A-TPMSCT-ND - Cut Tape (CT) SMF51A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF51A-TP |
Description | TVS DIODE 51VWM 82.4VC SOD123FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 2.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥0.95560 | ¥95.56 |
500 | ¥0.70536 | ¥352.68 |
1,000 | ¥0.62433 | ¥624.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.53631 | ¥1,340.77 |
5,000 | ¥0.48172 | ¥2,408.60 |
7,500 | ¥0.45385 | ¥3,403.88 |
12,500 | ¥0.42249 | ¥5,281.12 |
17,500 | ¥0.40390 | ¥7,068.25 |
25,000 | ¥0.38581 | ¥9,645.25 |
62,500 | ¥0.34607 | ¥21,629.38 |
125,000 | ¥0.32148 | ¥40,185.00 |
250,000 | ¥0.30786 | ¥76,965.00 |