SMAJ5.0CA-TP | |
---|---|
DigiKey Part Number | SMAJ5.0CA-TPMSTR-ND - Tape & Reel (TR) SMAJ5.0CA-TPMSCT-ND - Cut Tape (CT) SMAJ5.0CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0CA-TP |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.36400 | ¥23.64 |
100 | ¥1.19120 | ¥119.12 |
500 | ¥1.05546 | ¥527.73 |
1,000 | ¥0.82139 | ¥821.39 |
2,000 | ¥0.73515 | ¥1,470.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.71872 | ¥3,593.60 |
10,000 | ¥0.63658 | ¥6,365.80 |
25,000 | ¥0.62837 | ¥15,709.25 |
50,000 | ¥0.53391 | ¥26,695.50 |
125,000 | ¥0.51337 | ¥64,171.25 |