J49SMH-F-G-G-K-20M0 | |
---|---|
DigiKey Part Number | 1908-J49SMH-F-G-G-K-20M0TR-ND - Tape & Reel (TR) 1908-J49SMH-F-G-G-K-20M0CT-ND - Cut Tape (CT) 1908-J49SMH-F-G-G-K-20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-F-G-G-K-20M0 |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.42900 | ¥14.29 |
50 | ¥1.28720 | ¥64.36 |
100 | ¥1.14440 | ¥114.44 |
500 | ¥1.08714 | ¥543.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.91539 | ¥915.39 |
3,000 | ¥0.85820 | ¥2,574.60 |
5,000 | ¥0.82960 | ¥4,148.00 |
10,000 | ¥0.80100 | ¥8,010.00 |