S2A-LTP | |
---|---|
DigiKey Part Number | S2A-LTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2A-LTP |
Description | DIODE GEN PURP 50V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60971 | ¥1,829.13 |
6,000 | ¥0.58292 | ¥3,497.52 |
9,000 | ¥0.50415 | ¥4,537.35 |
30,000 | ¥0.49470 | ¥14,841.00 |
75,000 | ¥0.40962 | ¥30,721.50 |
150,000 | ¥0.40332 | ¥60,498.00 |