LMB14S-TP

DigiKey Part Number
353-LMB14S-TPTR-ND - Tape & Reel (TR)
353-LMB14S-TPCT-ND - Cut Tape (CT)
353-LMB14S-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMB14S-TP
Description
BRIDGE RECT 40V 1A LMBS-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount LMBS-1
Datasheet
 Datasheet
EDA/CAD Models
LMB14S-TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Commercial Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
LMBS-1
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.98800¥29.88
100¥1.79140¥179.14
500¥1.65838¥829.19
1,000¥1.12770¥1,127.70
2,000¥1.03813¥2,076.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.99503¥4,975.15
10,000¥0.89553¥8,955.30
25,000¥0.88226¥22,056.50
50,000¥0.82919¥41,459.50
Manufacturers Standard Package