GS1G-LTP | |
---|---|
DigiKey Part Number | GS1G-LTPMSTR-ND - Tape & Reel (TR) GS1G-LTPMSCT-ND - Cut Tape (CT) GS1G-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1G-LTP |
Description | DIODE GEN PURP 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.01800 | ¥10.18 |
100 | ¥0.55010 | ¥55.01 |
500 | ¥0.43232 | ¥216.16 |
1,000 | ¥0.30023 | ¥300.23 |
2,000 | ¥0.24872 | ¥497.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.23519 | ¥1,763.93 |
15,000 | ¥0.20017 | ¥3,002.55 |
37,500 | ¥0.18515 | ¥6,943.12 |
52,500 | ¥0.16013 | ¥8,406.82 |
187,500 | ¥0.13311 | ¥24,958.12 |