CDBU00340 | |
---|---|
DigiKey Part Number | 641-1006-2-ND - Tape & Reel (TR) 641-1006-1-ND - Cut Tape (CT) 641-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU00340 |
Description | DIODE SCHOTTKY 40V 30MA 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU00340 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | 1.5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603C/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.08700 | ¥108.70 |
500 | ¥0.88682 | ¥443.41 |
1,000 | ¥0.65793 | ¥657.93 |
2,000 | ¥0.55355 | ¥1,107.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.37796 | ¥1,511.84 |
8,000 | ¥0.36136 | ¥2,890.88 |
12,000 | ¥0.34389 | ¥4,126.68 |