ES1A-LTP | |
---|---|
DigiKey Part Number | ES1A-LTPMSTR-ND - Tape & Reel (TR) ES1A-LTPMSCT-ND - Cut Tape (CT) ES1A-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1A-LTP |
Description | DIODE GEN PURP 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥1.13700 | ¥113.70 |
500 | ¥0.84410 | ¥422.05 |
1,000 | ¥0.74920 | ¥749.20 |
2,000 | ¥0.66912 | ¥1,338.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.58217 | ¥2,910.85 |
10,000 | ¥0.52831 | ¥5,283.10 |
15,000 | ¥0.50082 | ¥7,512.30 |
25,000 | ¥0.46991 | ¥11,747.75 |
35,000 | ¥0.45158 | ¥15,805.30 |
50,000 | ¥0.43376 | ¥21,688.00 |
125,000 | ¥0.39462 | ¥49,327.50 |