SSB43L-E3/5BT | |
---|---|
DigiKey Part Number | SSB43L-E3/5BTGITR-ND - Tape & Reel (TR) SSB43L-E3/5BTGICT-ND - Cut Tape (CT) SSB43L-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSB43L-E3/5BT |
Description | DIODE SCHOTTKY 30V 4A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.95700 | ¥39.57 |
100 | ¥2.75100 | ¥275.10 |
500 | ¥2.14778 | ¥1,073.89 |
1,000 | ¥1.74575 | ¥1,745.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥1.56055 | ¥4,993.76 |
6,400 | ¥1.48121 | ¥9,479.74 |
9,600 | ¥1.37541 | ¥13,203.94 |
32,000 | ¥1.34367 | ¥42,997.44 |