3SMAJ5941B-TP

DigiKey Part Number
3SMAJ5941B-TPMSTR-ND - Tape & Reel (TR)
3SMAJ5941B-TPMSCT-ND - Cut Tape (CT)
3SMAJ5941B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMAJ5941B-TP
Description
DIODE ZENER 47V 3W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 3 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
3SMAJ5941B-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
67 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.29000¥22.90
100¥1.15430¥115.43
500¥1.02290¥511.45
1,000¥0.79599¥795.99
2,000¥0.71242¥1,424.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.69649¥5,223.68
15,000¥0.61690¥9,253.50
37,500¥0.60894¥22,835.25
52,500¥0.51740¥27,163.50
Manufacturers Standard Package