BF824W,135 | |
---|---|
DigiKey Part Number | 1727-5481-2-ND - Tape & Reel (TR) 1727-5481-1-ND - Cut Tape (CT) 1727-5481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF824W,135 |
Description | TRANS PNP 30V 0.025A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 25 mA 400MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 25 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 4mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.69100 | ¥16.91 |
100 | ¥0.85460 | ¥85.46 |
500 | ¥0.69750 | ¥348.75 |
1,000 | ¥0.51746 | ¥517.46 |
2,000 | ¥0.43537 | ¥870.74 |
5,000 | ¥0.41625 | ¥2,081.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39612 | ¥3,961.20 |