MHED-DS09S-K | |
---|---|
DigiKey Part Number | 4672-MHED-DS09S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHED-DS09S-K |
Description | 9 WAY D-SUB HOOD BLACK PLASTIC T |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic, Flame Retardant | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥18.82100 | ¥188.21 |
25 | ¥18.01480 | ¥450.37 |
50 | ¥17.61540 | ¥880.77 |
100 | ¥16.81470 | ¥1,681.47 |
250 | ¥15.21344 | ¥3,803.36 |
500 | ¥14.01260 | ¥7,006.30 |
1,000 | ¥12.01074 | ¥12,010.74 |
2,500 | ¥11.21002 | ¥28,025.05 |