MHDSSK-P-9-L-K | |
---|---|
DigiKey Part Number | 4672-MHDSSK-P-9-L-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDSSK-P-9-L-K |
Description | 9 WAY D-SUB HOOD PLASTIC TOP AND |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥15.51400 | ¥155.14 |
25 | ¥14.85280 | ¥371.32 |
50 | ¥14.52120 | ¥726.06 |
100 | ¥13.86150 | ¥1,386.15 |
300 | ¥12.54157 | ¥3,762.47 |
500 | ¥11.55144 | ¥5,775.72 |
1,000 | ¥9.90118 | ¥9,901.18 |
2,500 | ¥9.24112 | ¥23,102.80 |