MHED-DS25S-K | |
---|---|
DigiKey Part Number | 4672-MHED-DS25S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHED-DS25S-K |
Description | 25 WAY D-SUB HOOD BLACK PLASTIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic, Flame Retardant | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
10 | ¥24.88200 | ¥248.82 |
25 | ¥23.56440 | ¥589.11 |
50 | ¥23.01680 | ¥1,150.84 |
100 | ¥21.92110 | ¥2,192.11 |
300 | ¥19.18127 | ¥5,754.38 |
500 | ¥18.63314 | ¥9,316.57 |
1,000 | ¥15.89299 | ¥15,892.99 |
2,500 | ¥14.79693 | ¥36,992.32 |