MHD45PK37-K | |
---|---|
DigiKey Part Number | 4672-MHD45PK37-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45PK37-K |
Description | 37 WAY D-SUB HOOD METPLAS SIDE E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
10 | ¥23.71000 | ¥237.10 |
25 | ¥22.46040 | ¥561.51 |
50 | ¥21.93660 | ¥1,096.83 |
100 | ¥20.89170 | ¥2,089.17 |
300 | ¥18.28043 | ¥5,484.13 |
500 | ¥17.75820 | ¥8,879.10 |
1,000 | ¥15.14670 | ¥15,146.70 |
2,500 | ¥14.10212 | ¥35,255.30 |