DC20963 | |
---|---|
DigiKey Part Number | 1003-1047-ND |
Manufacturer | |
Manufacturer Product Number | DC20963 |
Description | CONN BACKSHELL DB37 METAL ROUND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.33000 | ¥139.33 |
10 | ¥123.52300 | ¥1,235.23 |
25 | ¥118.76880 | ¥2,969.22 |
50 | ¥114.01660 | ¥5,700.83 |
100 | ¥107.68320 | ¥10,768.32 |
250 | ¥98.18156 | ¥24,545.39 |
500 | ¥91.84732 | ¥45,923.66 |
1,000 | ¥84.24621 | ¥84,246.21 |