MHDM35-37-K | |
---|---|
DigiKey Part Number | 4672-MHDM35-37-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDM35-37-K |
Description | 37 WAY D-SUB HOOD DIE CAST SIDE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.80000 | ¥48.80 |
10 | ¥44.34200 | ¥443.42 |
25 | ¥41.99960 | ¥1,049.99 |
50 | ¥41.02180 | ¥2,051.09 |
100 | ¥39.06900 | ¥3,906.90 |
300 | ¥34.18537 | ¥10,255.61 |
500 | ¥33.20864 | ¥16,604.32 |
1,000 | ¥28.32503 | ¥28,325.03 |
2,500 | ¥26.37162 | ¥65,929.05 |