4880-18G | |
---|---|
DigiKey Part Number | 473-1111-ND |
Manufacturer | |
Manufacturer Product Number | 4880-18G |
Description | SOLDER RA 63/37 .032" PKT PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Tube, 0.63 oz (18g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Leaded | |
Form | Tube, 0.63 oz (18g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 0.04 lb (18.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.26000 | ¥67.26 |
5 | ¥65.94400 | ¥329.72 |
10 | ¥63.29800 | ¥632.98 |
25 | ¥55.38640 | ¥1,384.66 |
50 | ¥50.11280 | ¥2,505.64 |
100 | ¥47.47580 | ¥4,747.58 |
500 | ¥42.20040 | ¥21,100.20 |
1,000 | ¥39.56287 | ¥39,562.87 |