4900-18G | |
---|---|
DigiKey Part Number | 473-4900-18G-ND |
Manufacturer | |
Manufacturer Product Number | 4900-18G |
Description | SAC305, Sn96.2Ag2.8Cu0.4 2PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Rosin Activated (RA) Wire Solder Sn96.2Ag2.8Cu0.4 (96.2/2.8/0.4) 21 AWG, 21 SWG Tube, 0.74 oz (21g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.2Ag2.8Cu0.4 (96.2/2.8/0.4) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 423°F (217°C) | |
Flux Type | No-Clean, Rosin Activated (RA) | |
Wire Gauge | 21 AWG, 21 SWG | |
Mesh Type | - | |
Process | Lead Free | |
Form | Tube, 0.74 oz (21g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.42000 | ¥212.42 |
5 | ¥208.19800 | ¥1,040.99 |
12 | ¥199.70667 | ¥2,396.48 |
36 | ¥169.96472 | ¥6,118.73 |
60 | ¥152.96883 | ¥9,178.13 |
108 | ¥144.46981 | ¥15,602.74 |
504 | ¥127.47355 | ¥64,246.67 |