427 | |
---|---|
DigiKey Part Number | 473-1064-ND |
Manufacturer | |
Manufacturer Product Number | 427 |
Description | DESOLDER BRAID ROSIN 0.125" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Brown 0.125" (3.18mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA) | |
ESD Protection | Static Dissipative (SD) | |
Color | Brown | |
Width | 0.125" (3.18mm) | |
Length | 5' (1.524m) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.76000 | ¥50.76 |
5 | ¥48.32400 | ¥241.62 |
10 | ¥47.11500 | ¥471.15 |
30 | ¥44.69667 | ¥1,340.90 |
50 | ¥41.07320 | ¥2,053.66 |
100 | ¥36.24090 | ¥3,624.09 |
500 | ¥31.40922 | ¥15,704.61 |