700701 | |
---|---|
DigiKey Part Number | 1849-700701-ND |
Manufacturer | |
Manufacturer Product Number | 700701 |
Description | M12 SCREW PLUG FOR JACKS, IP54, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | M12 Female Connector | |
Shell Size - Insert | M12 | |
Material | - | |
Features | Dust Protected, Water Resistant | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.16200 | ¥111.62 |
25 | ¥10.68760 | ¥267.19 |
50 | ¥10.45140 | ¥522.57 |
100 | ¥9.97620 | ¥997.62 |
300 | ¥9.02630 | ¥2,707.89 |
500 | ¥8.31384 | ¥4,156.92 |
1,000 | ¥7.12614 | ¥7,126.14 |
2,500 | ¥6.65108 | ¥16,627.70 |