HDM12PPC | |
---|---|
DigiKey Part Number | 965-HDM12PPC-ND |
Manufacturer | |
Manufacturer Product Number | HDM12PPC |
Description | MAXM12, PLASTIC PLUG PROTECTIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | M12 Plug | |
Shell Size - Insert | M12 | |
Material | Plastic | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.81000 | ¥10.81 |
10 | ¥9.19900 | ¥91.99 |
25 | ¥8.68160 | ¥217.04 |
50 | ¥8.63600 | ¥431.80 |
100 | ¥8.12160 | ¥812.16 |
250 | ¥7.70164 | ¥1,925.41 |
500 | ¥7.51506 | ¥3,757.53 |
1,000 | ¥7.32827 | ¥7,328.27 |
2,500 | ¥7.14156 | ¥17,853.90 |