EVB90640-41 | |
---|---|
DigiKey Part Number | EVB90640-41-ND |
Manufacturer | |
Manufacturer Product Number | EVB90640-41 |
Description | EVAL BOARD FOR MLX90640 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MLX90640 - Temperature, Infrared (IR) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, Infrared (IR) | |
Sensing Range | -40°C ~ 85°C | |
Interface | I2C | |
Sensitivity | ±1°C | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MLX90640 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,496.40000 | ¥1,496.40 |