4401-490-000-20 | |
---|---|
DigiKey Part Number | 1601-4401-490-000-20-ND |
Manufacturer | |
Manufacturer Product Number | 4401-490-000-20 |
Description | FOCUS-RONAR, F=90MM/WL=1064+532N |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1064mm | |
Lens Material | Optical Glass | |
Focal Length | 90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,129.99000 | ¥3,129.99 |