VI-1 | |
---|---|
DigiKey Part Number | 1570-1265-ND |
Manufacturer | |
Manufacturer Product Number | VI-1 |
Description | FAN VIBRATION ISOLATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Fastener, Rubber For For Fans with 4.3mm Dia Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Fastener, Rubber | |
Fits Fan Size | For Fans with 4.3mm Dia Hole | |
Length | 1.18" (29.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
10 | ¥1.63100 | ¥16.31 |
25 | ¥1.58360 | ¥39.59 |
50 | ¥1.48760 | ¥74.38 |
100 | ¥1.33760 | ¥133.76 |
250 | ¥1.31844 | ¥329.61 |
500 | ¥1.23368 | ¥616.84 |
1,000 | ¥1.21484 | ¥1,214.84 |