FM-4 | |
---|---|
DigiKey Part Number | RP1066-ND |
Manufacturer | |
Manufacturer Product Number | FM-4 |
Description | FAN MNT RIVET BLK 40A DUROMETER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For |
Datasheet | Datasheet |
EDA/CAD Models | FM-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | - | |
Length | 0.875" (22.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
5 | ¥3.06000 | ¥15.30 |
10 | ¥2.55000 | ¥25.50 |
25 | ¥2.40080 | ¥60.02 |
50 | ¥2.29700 | ¥114.85 |
100 | ¥2.04200 | ¥204.20 |
250 | ¥1.93996 | ¥484.99 |
500 | ¥1.83780 | ¥918.90 |
1,000 | ¥1.73569 | ¥1,735.69 |