FM-3 | |
---|---|
DigiKey Part Number | RP1065-ND |
Manufacturer | |
Manufacturer Product Number | FM-3 |
Description | FAN MNT RIVET BLK 30A DUROMETER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For |
Datasheet | Datasheet |
EDA/CAD Models | FM-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | - | |
Length | 0.875" (22.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
5 | ¥2.26200 | ¥11.31 |
10 | ¥1.87900 | ¥18.79 |
25 | ¥1.76840 | ¥44.21 |
50 | ¥1.69180 | ¥84.59 |
100 | ¥1.50390 | ¥150.39 |
250 | ¥1.42888 | ¥357.22 |
500 | ¥1.35374 | ¥676.87 |
1,000 | ¥1.32406 | ¥1,324.06 |