RPS-120-27 | |
---|---|
DigiKey Part Number | 1866-4020-ND |
Manufacturer | |
Manufacturer Product Number | RPS-120-27 |
Description | AC/DC CONVERTER 27V 85W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 27V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 113 ~ 370 VDC | |
Voltage - Output 1 | 27V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.15 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.26000 | ¥182.26 |
5 | ¥174.04800 | ¥870.24 |
10 | ¥165.83800 | ¥1,658.38 |
25 | ¥161.73320 | ¥4,043.33 |