![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
RPS-120
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
RPS-120-24 AC/DC CONVERTER 24V 84W | AC/DC CONVERTER 24V 84W | 5,065 | Box | - | |
RPS-120-15 AC/DC CONVERTER 15V 84W | AC/DC CONVERTER 15V 84W | 910 | Box | - | |
RPS-120-12-C AC/DC CONVERTER 12V 84W | AC/DC CONVERTER 12V 84W | 1,286 | Box | - | |
RPS-120S-24 AC/DC CONVERTER 24V 120W | AC/DC CONVERTER 24V 120W | 292 | Box | - | |
RPS-120-12 AC/DC CONVERTER 12V 84W | AC/DC CONVERTER 12V 84W | 1,169 | Box | - | |
RPS-120-24-C AC/DC CONVERTER 24V 84W | AC/DC CONVERTER 24V 84W | 731 | Box | - | |
RPS-120-27 AC/DC CONVERTER 27V 85W | AC/DC CONVERTER 27V 85W | 486 | Box | - | |
RPS-120S-27 AC/DC CONVERTER 27V 120W | AC/DC CONVERTER 27V 120W | 168 | Box | - | |
RPS-120-48 AC/DC CONVERTER 48V 84W | AC/DC CONVERTER 48V 84W | 21 | Box | - | |
RPS-120S-48 AC/DC CONVERTER 48V 120W | AC/DC CONVERTER 48V 120W | 66 | Box | - | |
RPS-120-15-C AC/DC CONVERTER 15V 84W | AC/DC CONVERTER 15V 84W | 96 | Box | - | |
RPS-120-48-C AC/DC CONVERTER 48V 84W | AC/DC CONVERTER 48V 84W | 18 | Box | - | |
RPS-120S-15 AC/DC CONVERTER 15V 114W | AC/DC CONVERTER 15V 114W | 22 | Box | - | |
RPS-120S-12 AC/DC CONVERTER 12V 114W | AC/DC CONVERTER 12V 114W | 1 | Box | - | |
RPS-120-27-C AC/DC CONVERTER 27V 85W | AC/DC CONVERTER 27V 85W | 0 | Box | - |