HRP-150N-24 | |
---|---|
DigiKey Part Number | 1866-HRP-150N-24-ND |
Manufacturer | |
Manufacturer Product Number | HRP-150N-24 |
Description | AC/DC CONVERTER 24V 156W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |