156W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,740 In Stock | 1 : ¥151.06000 Box | Box | Active | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
1,552 In Stock | 1 : ¥205.82000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, RCM, TUV | - | |||
2,215 In Stock | 1 : ¥255.16000 Box | Box | Active | Enclosed | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
30 In Stock | 1 : ¥469.27000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 13 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
1,148 In Stock | 1 : ¥524.03000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
123 In Stock | 1 : ¥1,480.64000 Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 71°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.30" L x 3.23" W x 1.46" H (160.0mm x 82.0mm x 37.0mm) | CE | - | |||
772 In Stock | 1 : ¥189.48000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
232 In Stock | 1 : ¥166.15000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥754.56000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 12V | - | - | - | - | - | 13 A | - | - | - | - | - | 156W | ITE (Commercial) | 3.75 kV | 91.5% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 8.98" L x 2.68" W x 1.53" H (228.0mm x 68.0mm x 38.8mm) | CB, CE, cURus | - | |||
36 In Stock | 1 : ¥252.86000 Box | Box | Active | Enclosed | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | ITE (Commercial) | 1.5 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
2 In Stock | 1 : ¥1,191.65000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 13 A | - | - | - | - | - | 156W | Industrial, ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 1.50" W x 3.82" H (159.0mm x 38.0mm x 97.0mm) | CE, cURus, TUV, UL | - | |||
8 In Stock | 1 : ¥1,480.64000 Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 13 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 71°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.30" L x 3.23" W x 1.46" H (160.0mm x 82.0mm x 37.0mm) | CE | - | |||
18 In Stock 104 Factory | 1 : ¥367.88000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CE, cURus, EAC, SIQ | - | |||
13 In Stock | 1 : ¥522.39000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 13 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, EAC, TUV, UKCA | 62368-1 | |||
9 In Stock | 1 : ¥522.39000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, EAC, TUV, UKCA | 62368-1 | |||
5 In Stock | 1 : ¥540.45000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
6 In Stock | 1 : ¥671.43000 Box | - | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE | 60950-1 | ||
5 In Stock | 1 : ¥1,081.61000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | ITE (Commercial), Laboratory | 500 V | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 1.54" W x 3.74" H (159.0mm x 39.0mm x 95.0mm) | - | 61010-1; 62368-1 | |||
13 In Stock | 1 : ¥211.57000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | - | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
20 In Stock | 1 : ¥596.52000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 13 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, EAC, TUV | 62368-1 | |||
0 In Stock 84 Factory Check Lead Time | 1 : ¥381.96000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 92.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥445.80000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, cURus, DEMKO, TUV, UKCA | 60601-1; 62368-1 | |||
1 In Stock | 1 : ¥540.45000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 13 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock | 1 : ¥160.58000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥168.14000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 |