![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
HRP-150
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
HRP-150-12 AC/DC CONVERTER 12V 156W | AC/DC CONVERTER 12V 156W | 30 | Box | - | |
HRP-150-24 AC/DC CONVERTER 24V 156W | AC/DC CONVERTER 24V 156W | 1,148 | Box | - | |
HRP-150-48 AC/DC CONVERTER 48V 158W | AC/DC CONVERTER 48V 158W | 7 | Box | - | |
HRP-150-3.3 AC/DC CONVERTER 3.3V 99W | AC/DC CONVERTER 3.3V 99W | 24 | Box | - | |
HRP-150-15 AC/DC CONVERTER 15V 150W | AC/DC CONVERTER 15V 150W | 9 | Box | - | |
HRP-150-36 AC/DC CONVERTER 36V 155W | AC/DC CONVERTER 36V 155W | 10 | Box | - | |
HRP-150-7.5 AC/DC CONVERTER 7.5V 150W | AC/DC CONVERTER 7.5V 150W | 7 | Box | - | |
HRP-150N-12 AC/DC CONVERTER 12V 156W | AC/DC CONVERTER 12V 156W | 20 | Box | - | |
HRP-150N-48 AC/DC CONVERTER 48V 158W | AC/DC CONVERTER 48V 158W | 19 | Box | - | |
HRP-150-5 AC/DC CONVERTER 5V 130W | AC/DC CONVERTER 5V 130W | 0 | Box | - | |
HRP-150N-24 AC/DC CONVERTER 24V 156W | AC/DC CONVERTER 24V 156W | 0 | Box | - | |
HRP-150N-36 AC/DC CONVERTER 36V 155W | AC/DC CONVERTER 36V 155W | 1 | Box | - |