GSM120A48-R7B

DigiKey Part Number
1866-1907-ND
Manufacturer
Manufacturer Product Number
GSM120A48-R7B
Description
AC/DC DESKTOP ADAPTER 48V 120W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
2.5A
Power (Watts)
120 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)
Approval Agency
CB, CE, cURus, TUV
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥405.55000¥405.55
5¥386.66800¥1,933.34
10¥369.42800¥3,694.28
25¥358.75880¥8,968.97